EUR | USD
Favorite

ACS37612LLUALU-005B5 Current Sensor 40mT 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Price & Procurement
338 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 €3,55
5 3,13000 €15,65
10 2,76500 €27,65
25 2,24360 €56,09
50 1,98280 €99,14
100 1,93060 €193,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,55000

Excludes VAT

€4,22450

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

ACS37612LLUALU-005B5

Datasheet
Digi-Key Part Number 620-ACS37612LLUALU-005B5DKR-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS37612LLUALU-005B5
Copy  
Description STANDALONE CORELESS DIFFERENTIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current Sensor 40mT 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS37612
Product Training Modules Hall Effect Current Sensor
Featured Product ACS37612 Standalone Coreless Differential Current Sensor IC
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect
Current - Sensing 40mT
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 5mV/g
Frequency DC ~ 140kHz
Linearity ±1%
Accuracy ±2%
Voltage - Supply 4.5V ~ 5.5V
Current - Supply (Max) 16mA
Operating Temperature -40°C ~ 150°C (TA)
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACS37612LLUALU-010B5

STANDALONE CORELESS DIFFERENTIAL

Allegro MicroSystems

3,55000 € Details

ACS37612LLUATR-015B5

STANDALONE CORELESS DIFFERENTIAL

Allegro MicroSystems

3,55000 € Details

ASEK37612-3.5MM-DK

EVAULATION KIT FOR ACS37612

Allegro MicroSystems

105,75000 € Details

ACS37612LLUALU-015U5

STANDALONE CORELESS DIFFERENTIAL

Allegro MicroSystems

3,55000 € Details

ACS37612LLUALU-010B3

STANDALONE CORELESS DIFFERENTIAL

Allegro MicroSystems

3,55000 € Details
Additional Resources
Standard Package 1
Other Names 620-ACS37612LLUALU-005B5DKR