A3910EEETR-T Motor Driver Power MOSFET Parallel 8-DFN (2x2)
Price & Procurement
12.263 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 €0,58
10 0,50500 €5,05
25 0,47400 €11,85
100 0,38660 €38,66
250 0,35908 €89,77
500 0,30558 €152,79
1.000 0,24447 €244,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,58000

Excludes VAT

€0,69020

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1495-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: €0,22155
  • Cut Tape (CT)  : 620-1495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.263 - Immediate
  • Unit Price: €0,58000

A3910EEETR-T

Datasheet
Digi-Key Part Number 620-1495-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number A3910EEETR-T
Copy  
Description IC MOTOR DRIVER 2.5V-5.5V 8DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Motor Driver Power MOSFET Parallel 8-DFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications Battery Powered
Current - Output 500mA
Voltage - Supply 2.5V ~ 5.5V
Voltage - Load 2.5V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number A3910
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A3946KLPTR-T

IC MOTOR DRIVER 7V-60V 16TSSOP

Allegro MicroSystems

€3,03000 Details

ZXBM5210-S-13

IC MOTOR DRIVER 3V-18V 8SO

Diodes Incorporated

€1,03000 Details

ZXBM5210-SP-13

IC MOTOR DRIVER 3V-18V 8SO

Diodes Incorporated

€1,03000 Details

A1304ELHLX-T

SENSOR HALL EFFECT ANALOG SOT23W

Allegro MicroSystems

€1,23000 Details

EM1344V221SO8B+

CMOS CIRCUIT FOR ANALOG QUARTZ C

EM Microelectronic

€1,17000 Details

AH9485-WUF-7

IC MOTOR DRIVER 2V-6V 6TSOT26F

Diodes Incorporated

€0,64000 Details
Additional Resources
Standard Package 1
Other Names 620-1495-6