EUR | USD
Favorite

A1393SEHLT-T Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)
Price & Procurement
40.536 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,00000 2,00 €
5 1,89400 9,47 €
10 1,62300 16,23 €
25 1,29800 32,45 €
50 1,19000 59,50 €
100 1,08180 108,18 €
500 0,94656 473,28 €
1.000 0,83839 838,39 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1172-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,73759 €
  • Cut Tape (CT)  : 620-1172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.536 - Immediate
  • Unit Price: 2,00000 €
  • Tape & Reel (TR)  : A1393SEHLX-T-ND
  • Minimum Quantity: 30.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,61557 €

A1393SEHLT-T

Datasheet
Digi-Key Part Number 620-1172-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A1393SEHLT-T
Copy  
Description SENSOR HALL ANALOG 6MLP/DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Single Axis 6-MLP/DFN (2x3)

Copy  
Documents & Media
Datasheets A1391-93, A1395
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
PCN Assembly/Origin A139X 01/Oct/2016
HTML Datasheet A1391-93, A1395
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series A139x
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 2.5V ~ 3.5V
Current - Supply (Max) 3.2mA
Current - Output (Max) -
Resolution -
Bandwidth 10kHz
Operating Temperature -20°C ~ 85°C (TA)
Features Sleep Mode, Temperature Compensated
Supplier Device Package 6-MLP/DFN (2x3)
Mounting Type Surface Mount
Package / Case 6-PowerWFDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A1392SEHLT-T

SENSOR HALL ANALOG 6MLP/DFN

Allegro MicroSystems

2,00000 € Details

A1395SEHLT-T

SENSOR HALL ANALOG 6MLP/DFN

Allegro MicroSystems

2,00000 € Details

A1391SEHLT-T

SENSOR HALL ANALOG 6MLP/DFN

Allegro MicroSystems

2,00000 € Details

APA2106QBC/D

LED BLUE CLEAR SMD R/A

Kingbright

0,61000 € Details

SS94A1

SENSOR HALL ANALOG CERAMIC SIP

Honeywell Sensing and Productivity Solutions

48,86000 € Details

DRV5053VAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

1,17000 € Details
Additional Resources
Standard Package 1
Other Names 620-1172-6