EUR | USD
Favorite

AP1017AEN Half Bridge (2) Driver General Purpose Power MOSFET 8-SON (2x2)
Price & Procurement
13.200 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75 €
10 0,66200 6,62 €
25 0,62240 15,56 €
100 0,47170 47,17 €
250 0,40144 100,36 €
500 0,38136 190,68 €
1.000 0,29103 291,03 €
2.500 0,27096 677,41 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP1017AENTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,26093 €
  • Digi-Reel®  : AP1017AENDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.200 - Immediate
  • Unit Price: Digi-Reel®

AP1017AEN

Datasheet
Digi-Key Part Number AP1017AENCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP1017AEN
Copy  
Description IC H-BRIDGE DVR 1CH 12V 8SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge (2) Driver General Purpose Power MOSFET 8-SON (2x2)

Copy  
Documents & Media
Datasheets AP1017
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge (2)
Applications General Purpose
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 470mOhm LS + HS
Current - Output / Channel 1.56A
Current - Peak Output 3.3A
Voltage - Supply 2.7V ~ 3.6V
Voltage - Load 1.8V ~ 12V
Operating Temperature -30°C ~ 150°C (TJ)
Features -
Fault Protection Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-SON (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMHC3025LSD-13

MOSFET 2N/2P-CH 30V 8SO

Diodes Incorporated

0,75000 € Details

LA6585TFA-BH

IC BRIDGE DRIVER ON/OFF 8MSOP

ON Semiconductor

1,01000 € Details

MAX256ASA+

IC DVR H-BRIDGE 3W 8-SOIC

Maxim Integrated

6,04000 € Details

L293D

IC MTRDRV BIPLR 4.5-36V 16PWRDIP

STMicroelectronics

3,55000 € Details

IFX9202EDXUMA1

IC H-BRIDGE DVR 6A SPI 36DSOP

Infineon Technologies

5,84000 € Details

VCNL36687S

SENSOR OPT AMBIENT MODULE

Vishay Semiconductor Opto Division

2,29000 € Details
Additional Resources
Standard Package 1
Other Names AP1017AENCT