EUR | USD
Favorite

AK4951EN Stereo Audio Interface 24 b Serial 32-QFN (4x4)
Price & Procurement
21.130 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52 €
10 1,36800 13,68 €
25 1,29040 32,26 €
100 1,03220 103,22 €
250 0,90316 225,79 €
500 0,87736 438,68 €
1.000 0,69673 696,73 €
2.500 0,67092 1.677,31 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 974-1064-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,64512 €
  • Cut Tape (CT)  : 974-1064-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.130 - Immediate
  • Unit Price: 1,52000 €

AK4951EN

Datasheet
Digi-Key Part Number 974-1064-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK4951EN
Copy  
Description IC STEREO CODEC 24BIT 32QFN
Copy  
Detailed Description

Stereo Audio Interface 24 b Serial 32-QFN (4x4)

Copy  
Documents & Media
Datasheets AK4951
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Stereo Audio
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 1 / 1
Sigma Delta No
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.8V ~ 3.5V
Voltage - Supply, Digital 1.6V ~ 1.98V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AK4951AEN

IC STEREO CODEC 24B 32QFN

AKM Semiconductor Inc.

0,64512 € Details

AK4637EN

IC AUDIO CODEC 24 BIT 20QFN

AKM Semiconductor Inc.

1,24000 € Details

AK4954AEN

IC STEREO CODEC 32BIT 32QFN

AKM Semiconductor Inc.

2,55000 € Details

AK4556VT

IC STEREO CODEC 24BIT 20TSSOP

AKM Semiconductor Inc.

3,18000 € Details
Additional Resources
Standard Package 1
Other Names 974-1064-6