EUR | USD
Favorite

In Stock: 24
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,88000 €9,88
10 9,33600 €93,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,88000

Excludes VAT

€11,75720

Includes VAT

ATS-12H-135-C2-R0

Datasheet
Digi-Key Part Number ATS21499-ND
Copy  
Manufacturer

Advanced Thermal Solutions Inc.

Copy  
Manufacturer Part Number ATS-12H-135-C2-R0
Copy  
Description HEATSINK 70X70X20MM XCUT T766
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount

Copy  
Customer Reference
Documents & Media
Datasheets ATS-12H-135-C2-R0
Design Resources pushPIN™ Selector Tool
Featured Product 108,000 pushPIN™ Heat Sinks
Heat Sink Attachment Solutions
HTML Datasheet ATS-12H-135-C2-R0
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Thermal Solutions Inc.
Series pushPIN™
Packaging Tray 
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 2.756" (70.00mm)
Width 2.756" (70.00mm)
Diameter -
Fin Height 0.790" (20.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 3.00°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
Base Part Number ATS-12H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATS-12H-208-C2-R0

HEATSINK 70X70X6MM XCUT T766

Advanced Thermal Solutions Inc.

8,74000 € Details

ATS-12H-29-C2-R0

HEATSINK 70X70X20MM XCUT T766

Advanced Thermal Solutions Inc.

10,90000 € Details

ATS-52450G-C1-R0

HEAT SINK 45MM X 45MM X 12.5MM

Advanced Thermal Solutions Inc.

7,71000 € Details

ATS-52450P-C1-R0

HEAT SINK 45MM X 45MM X 17.5MM

Advanced Thermal Solutions Inc.

9,05000 € Details
Additional Resources
Standard Package 50
Other Names ATS-12H-135-C2-R0-ND
ATS21499