EUR | USD
Favorite

Photo Not Available
1/8AA12-P4-25PPM-E DC DC Converter Output Input
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2 559,68500 1.119,37 €

Submit a request for quotation on quantities greater than those displayed.

1/8AA12-P4-25PPM-E

Datasheet
Digi-Key Part Number 633-1/8AA12-P4-25PPM-E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1/8AA12-P4-25PPM-E
Copy  
Description AA-SERIES DC TO HVDC CONVERTER,
Copy  
Detailed Description

DC DC Converter Output Input

Copy  
Documents & Media
Datasheets UltraVolt® AA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Energy
Series *
Part Status Active
 
Additional Resources
Standard Package 1
Other Names 633-1/8AA12-P4-25PPM-E