EUR | USD
Favorite

Photo Not Available
1/2AA12-N4-25PPM-M-E Enclosed DC DC Converter 1 Output 500V 8mA 16V Input
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2 604,72000 1.209,44 €
5 584,56400 2.922,82 €
10 574,48500 5.744,85 €
25 544,24880 13.606,22 €
50 536,18580 26.809,29 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
604,72000 €

Excludes VAT

701,47520 €

Includes VAT

1/2AA12-N4-25PPM-M-E

Datasheet
Digi-Key Part Number 633-1/2AA12-N4-25PPM-M-E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1/2AA12-N4-25PPM-M-E
Copy  
Description AA-SERIES DC TO HVDC CONVERTER,
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Enclosed DC DC Converter 1 Output 500V 8mA 16V Input

Copy  
Documents & Media
Datasheets UltraVolt® AA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Energy
Series Ultravolt® AA
Part Status Active
Type Enclosed
Voltage - Input (Min) 11V
Voltage - Input (Max) 16V
Number of Outputs 1
Voltage - Output 1 500V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8mA
Power (Watts) 4W
Applications ITE (Commercial)
Efficiency -
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Size / Dimension 2.97" L x 1.50" W x 0.75" H (75.4mm x 38.1mm x 19.1mm)
Approval Agency CE, cURus
Standard Number -
 
Additional Resources
Standard Package 1
Other Names 633-1/2AA12-N4-25PPM-M-E