Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74 €
10 2,67600 26,76 €
50 2,54840 127,42 €
100 2,22990 222,99 €
500 2,16618 1.083,09 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13494-1-ND
Copy   535-13494-1-ND
Quantity Available 3.812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVV-49.152MHZ-F25-SN152-T

Copy   ASVV-49.152MHZ-F25-SN152-T
Description XTAL OSC VCXO 49.1520MHZ CMOS
Copy   XTAL OSC VCXO 49.1520MHZ CMOS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

49.152MHz VCXO CMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   49.152MHz VCXO CMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASVV Series Datasheet
ASVV Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVV.stp
3D Drawings ASVV.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 49,152MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13494-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13494-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,67965 €
  • Digi-Reel® ? : 535-13494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.812 - Immediate
  • Unit Price: Digi-Reel®

01:54:35 1.16.2019