Add To Favorites
ASVTX-12-A-38.400MHZ-I15-T 38.4MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,37000 3,37 €
10 3,21200 32,12 €
50 3,05120 152,56 €
100 2,73010 273,01 €
500 2,56946 1.284,73 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11791-1-ND
Copy   535-11791-1-ND
Quantity Available 767
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVTX-12-A-38.400MHZ-I15-T

Copy   ASVTX-12-A-38.400MHZ-I15-T
Description XTAL OSC VCTCXO 38.4000MHZ SNWV
Copy   XTAL OSC VCTCXO 38.4000MHZ SNWV
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

38.4MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   38.4MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets ASTX-12, ASVTX-12
ASVTX-12 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVTX-12.stp
3D Drawings ASVTX-12.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 38,4MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11791-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11791-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,04389 €
  • Digi-Reel® ? : 535-11791-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 767 - Immediate
  • Unit Price: Digi-Reel®

18:16:12 1.21.2019