ASVTX-12-A-19.200MHZ-I15-T 19.2MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Product Overview
Digi-Key Part Number 535-11787-1-ND
Copy   535-11787-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVTX-12-A-19.200MHZ-I15-T

Copy   ASVTX-12-A-19.200MHZ-I15-T
Description XTAL OSC VCTCXO 19.2000MHZ SNWV
Copy   XTAL OSC VCTCXO 19.2000MHZ SNWV
Detailed Description

19.2MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   19.2MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets ASTX-12, ASVTX-12
ASVTX-12 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVTX-12.stp
3D Drawings ASVTX-12.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-12
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type VCTCXO
Frequency 19,2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11787-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11787-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,04389 €

10:37:54 1.22.2019