Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38 €
10 3,22400 32,24 €
50 3,06240 153,12 €
100 2,74000 274,00 €
500 2,57880 1.289,40 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9617-1-ND
Copy   535-9617-1-ND
Quantity Available 603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVTX-11-A-20.000MHZ-T

Copy   ASVTX-11-A-20.000MHZ-T
Description XTAL OSC VCTCXO 20.0000MHZ SNWV
Copy   XTAL OSC VCTCXO 20.0000MHZ SNWV
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz VCTCXO Clipped Sine Wave Oscillator 3V 6-SMD, No Lead

Copy   20MHz VCTCXO Clipped Sine Wave Oscillator 3V  6-SMD, No Lead
Documents & Media
Datasheets ASTX-11, ASVTX-11
AS(V)TX-11 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models AS(V)TX-11.stp
3D Drawings AS(V)TX-11.pdf
Catalog Page 1606 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 20MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3225-04-06 - Abracon LLC | 535-10124-ND DigiKey Electronics
  • AXS-3225-04-06
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 28,47000 €
  • 535-10124-ND
  • AXS-3225-04-07 - Abracon LLC | 535-10125-ND DigiKey Electronics
  • AXS-3225-04-07
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 24,62280 €
  • 535-10125-ND
  • AXS-3225-04-08 - Abracon LLC | 535-10126-ND DigiKey Electronics
  • AXS-3225-04-08
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 24,62280 €
  • 535-10126-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9617-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9617-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,05132 €
  • Digi-Reel® ? : 535-9617-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 603 - Immediate
  • Unit Price: Digi-Reel®

03:37:36 2.23.2019