Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06 €
10 1,01400 10,14 €
50 0,99060 49,53 €
100 0,84890 84,89 €
500 0,82536 412,68 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13159-1-ND
Copy   535-13159-1-ND
Quantity Available 1.251
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASV-50.000MHZ-LCS-T

Copy   ASV-50.000MHZ-LCS-T
Description XTAL OSC XO 50.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASV.stp
HTML Datasheet ASV Series Datasheet
3D Drawings ASV.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability -
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0874380843 - Molex | WM7652CT-ND DigiKey Electronics
  • 0874380843
  • Molex
  • CONN HEADER SMD R/A 8POS 1.5MM
  • Unit Price 1,13000 €
  • WM7652CT-ND
  • 61303221121 - Wurth Electronics Inc. | 732-5307-ND DigiKey Electronics
  • 61303221121
  • Wurth Electronics Inc.
  • CONN HEADER VERT 32POS 2.54MM
  • Unit Price 1,53000 €
  • 732-5307-ND
  • QBLP650-IW - QT Brightek (QTB) | 1516-1164-1-ND DigiKey Electronics
  • QBLP650-IW
  • QT Brightek (QTB)
  • LED WHITE CLEAR 1206 SMD
  • Unit Price 0,43000 €
  • 1516-1164-1-ND
  • RSTA 6.3 AMMO - Bel Fuse Inc. | 507-1873-1-ND DigiKey Electronics
  • RSTA 6.3 AMMO
  • Bel Fuse Inc.
  • FUSE BRD MNT 6.3A 250VAC/63VDC
  • Unit Price 0,28000 €
  • 507-1873-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-13159-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13159-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,64313 €
  • Digi-Reel® ? : 535-13159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.251 - Immediate
  • Unit Price: Digi-Reel®

01:20:19 7.19.2019