Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50 €
10 1,43900 14,39 €
50 1,40520 70,26 €
100 1,20440 120,44 €
500 1,17098 585,49 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9329-1-ND
Copy   535-9329-1-ND
Quantity Available 1.058
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASV-4.000MHZ-EJ-T

Copy   ASV-4.000MHZ-EJ-T
Description XTAL OSC XO 4.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 4.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   4MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASV.stp
HTML Datasheet ASV Series Datasheet
3D Drawings ASV.pdf
Catalog Page 1605 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 4MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-7050-04-01 - Abracon LLC | 535-10139-ND DigiKey Electronics
  • AXS-7050-04-01
  • Abracon LLC
  • SOCKET 4PAD 7.0X5.0 XTAL OR OSC
  • Unit Price 28,54000 €
  • 535-10139-ND
  • AXS-7050-04-02 - Abracon LLC | 535-10140-ND DigiKey Electronics
  • AXS-7050-04-02
  • Abracon LLC
  • SOCKET 4PAD 7.0X5.0 XTAL OR OSC
  • Unit Price 28,54000 €
  • 535-10140-ND
Additional Resources
Standard Package ? 1
Other Names 300-9329-1
300-9329-1-ND
535-9329-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9329-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,89724 €
  • Digi-Reel® ? : 535-9329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.058 - Immediate
  • Unit Price: Digi-Reel®

18:16:09 1.21.2019