Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50 €
10 1,43600 14,36 €
50 1,40200 70,10 €
100 1,20170 120,17 €
500 1,16828 584,14 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9313-1-ND
Copy   535-9313-1-ND
Quantity Available 3.970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASV-16.384MHZ-EJ-T

Copy   ASV-16.384MHZ-EJ-T
Description XTAL OSC XO 16.3840MHZ HCMOS SMD
Copy   XTAL OSC XO 16.3840MHZ HCMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16.384MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   16.384MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASV.stp
HTML Datasheet ASV Series Datasheet
3D Drawings ASV.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1605 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16,384MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-7050-04-01 - Abracon LLC | 535-10139-ND DigiKey Electronics
  • AXS-7050-04-01
  • Abracon LLC
  • SOCKET 4PAD 7.0X5.0 XTAL OR OSC
  • Unit Price 28,47000 €
  • 535-10139-ND
  • AXS-7050-04-02 - Abracon LLC | 535-10140-ND DigiKey Electronics
  • AXS-7050-04-02
  • Abracon LLC
  • SOCKET 4PAD 7.0X5.0 XTAL OR OSC
  • Unit Price 28,47000 €
  • 535-10140-ND
You May Also Be Interested In
  • SMBJ40CA-13-F - Diodes Incorporated | SMBJ40CA-FDICT-ND DigiKey Electronics
  • SMBJ40CA-13-F
  • Diodes Incorporated
  • TVS DIODE 40V 64.5V SMB
  • Unit Price 0,34000 €
  • SMBJ40CA-FDICT-ND
  • MCP23008T-E/SS - Microchip Technology | MCP23008T-E/SSCT-ND DigiKey Electronics
  • MCP23008T-E/SS
  • Microchip Technology
  • IC I/O EXPANDER 8BIT I2C 20-SSOP
  • Unit Price 0,98000 €
  • MCP23008T-E/SSCT-ND
Additional Resources
Standard Package ? 1
Other Names 300-9313-1
300-9313-1-ND
535-9313-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9313-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,89518 €
  • Digi-Reel® ? : 535-9313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.970 - Immediate
  • Unit Price: Digi-Reel®

22:10:02 2.21.2019