Add To Favorites
ASTXR-12-26.000MHZ-511741 26MHz TCXO Clipped Sine Wave Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,91000 4,91 €
10 3,04800 30,48 €
50 2,15160 107,58 €
100 1,95600 195,60 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12689-ND
Copy   535-12689-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTXR-12-26.000MHZ-511741

Copy   ASTXR-12-26.000MHZ-511741
Description XTAL OSC TCXO 26.0000MHZ SNWV
Copy   XTAL OSC TCXO 26.0000MHZ SNWV
Detailed Description

26MHz TCXO Clipped Sine Wave Oscillator 1.8V Enable/Disable 6-SMD, No Lead

Copy   26MHz TCXO Clipped Sine Wave Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASTXR-12-26.000MHZ-511741
Environmental Information RoHS2, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTXR
Packaging ? Strip
Part Status Obsolete
Base Resonator Crystal
Type TCXO
Frequency 26MHz
Function Enable/Disable
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1.000
Other Names 535-12689
Alternate Package | This part is also available in the following packaging:

03:11:00 2.23.2019