Add To Favorites
ASTXR-12-19.200MHZ-511890 19.2MHz TCXO Clipped Sine Wave Oscillator 2.7V ~ 3V 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42 €
10 3,26000 32,60 €
50 3,09700 154,85 €
100 2,77090 277,09 €
500 2,60794 1.303,97 €
1.000 2,28194 2.281,94 €
2.500 2,11895 5.297,37 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12688-ND
Copy   535-12688-ND
Quantity Available 1.106
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTXR-12-19.200MHZ-511890

Copy   ASTXR-12-19.200MHZ-511890
Description XTAL OSC TCXO 19.2000MHZ SNWV
Copy   XTAL OSC TCXO 19.2000MHZ SNWV
Detailed Description

19.2MHz TCXO Clipped Sine Wave Oscillator 2.7V ~ 3V 6-SMD, No Lead

Copy   19.2MHz TCXO Clipped Sine Wave Oscillator 2.7V ~ 3V  6-SMD, No Lead
Documents & Media
Datasheets ASTXR-12-19.200MHZ-511890
Environmental Information RoHS2, REACH Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTXR
Packaging ? Strip
Part Status Not For New Designs
Base Resonator Crystal
Type TCXO
Frequency 19,2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.7V ~ 3V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1.000
Other Names 535-12688
Alternate Package | This part is also available in the following packaging:

19:30:24 2.19.2019