Add To Favorites
ASTX-H12-10.000MHZ-T 10MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90 €
10 2,76600 27,66 €
50 2,62760 131,38 €
100 2,35090 235,09 €
500 2,21258 1.106,29 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12048-1-ND
Copy   535-12048-1-ND
Quantity Available 1.374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTX-H12-10.000MHZ-T

Copy   ASTX-H12-10.000MHZ-T
Description XTAL OSC TCXO 10.0000MHZ HCMOS
Copy   XTAL OSC TCXO 10.0000MHZ HCMOS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   10MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASTX-H12 Series
ASTX-H12 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASTX-H12.stp
3D Drawings ASTX-H12.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTX-H12
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 10MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.037" (0.95mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DOC050F-010.0M - Connor-Winfield | CW690-1-ND DigiKey Electronics
  • DOC050F-010.0M
  • Connor-Winfield
  • XTAL OSC OCXO 10.0000MHZ LVCMOS
  • Unit Price 32,19000 €
  • CW690-1-ND
  • LFMCXO064078BULK - IQD Frequency Products | 1923-1552-ND DigiKey Electronics
  • LFMCXO064078BULK
  • IQD Frequency Products
  • XTAL OSC MCXO 12.8000MHZ HCMOS
  • Unit Price 51,02000 €
  • 1923-1552-ND
Additional Resources
Standard Package ? 1
Other Names 535-12048-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12048-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,82287 €
  • Digi-Reel® ? : 535-12048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.374 - Immediate
  • Unit Price: Digi-Reel®

19:10:46 2.15.2019