Add To Favorites
ASTX-H11-12.000MHZ-T 12MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,81000 2,81 €
10 2,67700 26,77 €
50 2,54260 127,13 €
100 2,27500 227,50 €
500 2,14122 1.070,61 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12043-1-ND
Copy   535-12043-1-ND
Quantity Available 3.703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTX-H11-12.000MHZ-T

Copy   ASTX-H11-12.000MHZ-T
Description XTAL OSC TCXO 12.0000MHZ HCMOS
Copy   XTAL OSC TCXO 12.0000MHZ HCMOS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASTX-H11 Series
ASTX-H11 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASTX-H11.stp
HTML Datasheet ASTX-H11 Series
3D Drawings ASTX-H11.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTX-H11
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 4.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12043-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12043-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,76407 €
  • Digi-Reel® ? : 535-12043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.703 - Immediate
  • Unit Price: Digi-Reel®

06:54:57 1.16.2019