EUR | USD
Favorite

Price & Procurement
9.630 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,30200 3,02 €
25 0,28000 7,00 €
50 0,23680 11,84 €
100 0,21520 21,52 €
250 0,20232 50,58 €
500 0,18080 90,40 €
1.000 0,14636 146,36 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,40460 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-12322-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,14637 €
  • Cut Tape (CT)  : 535-12322-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.630 - Immediate
  • Unit Price: 0,34000 €

ASPI-4030S-4R7M-T

Datasheet
Digi-Key Part Number 535-12322-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASPI-4030S-4R7M-T
Copy  
Description FIXED IND 4.7UH 2A 60 MOHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 2A 60mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASPI-4030S
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Nickel Zinc Ferrite (NiZn)
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 2A
Current - Saturation (Isat) 2.9A
Shielding Shielded
DC Resistance (DCR) 60mOhm
Q @ Freq -
Frequency - Self Resonant 31MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-12322-6