Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,45000 7,45 €
10 6,98400 69,84 €
50 6,75140 337,57 €
100 6,51850 651,85 €
500 6,28574 3.142,87 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9448-1-ND
Copy   535-9448-1-ND
Quantity Available 479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLMPLV-BLANK-XR-T

Copy   ASFLMPLV-BLANK-XR-T
Description MEMS OSC PRG BLANK 2.3MHZ-460MHZ
Copy   MEMS OSC PRG BLANK 2.3MHZ-460MHZ
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

XO (Standard) LVDS 2.3MHz ~ 460MHz Programmable Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   XO (Standard) LVDS 2.3MHz ~ 460MHz Programmable Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASFLMP Series Datasheet
AS Series MEMS Differential Output Flyer
ASFLMP Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASFLMP.stp
3D Drawings ASFLMP.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASFLMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 2,3MHz ~ 460MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-9448-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9448-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,39649 €
  • Digi-Reel® ? : 535-9448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: Digi-Reel®

20:10:12 1.18.2019