Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62 €
10 1,54200 15,42 €
50 1,50560 75,28 €
100 1,29050 129,05 €
500 1,25462 627,31 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9413-1-ND
Copy   535-9413-1-ND
Quantity Available 1.055
Can ship immediately

Factory Stock ?: 30
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFL3-12.000MHZ-EK-T

Copy   ASFL3-12.000MHZ-EK-T
Description XTAL OSC XO 12.0000MHZ CMOS SMD
Copy   XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFL3 Series Datasheet
ASFL3 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASFL3.stp
3D Drawings ASFL3.pdf
Catalog Page 1604 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFL3
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 28,54000 €
  • 535-10135-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 24,67960 €
  • 535-10134-ND
Additional Resources
Standard Package ? 1
Other Names 535-9413-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9413-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,96133 €
  • Digi-Reel® ? : 535-9413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.055 - Immediate
    30 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:08:47 1.16.2019