Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14 €
10 1,08600 10,86 €
50 1,06160 53,08 €
100 0,90980 90,98 €
500 0,88456 442,28 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8255-1-ND
Copy   300-8255-1-ND
Quantity Available 1.132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFL1-27.000MHZ-EC-T

Copy   ASFL1-27.000MHZ-EC-T
Description XTAL OSC XO 27.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 27.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

27MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   27MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASFL1.stp
HTML Datasheet ASFL1 Series Datasheet
3D Drawings ASFL1-3D.pdf
Catalog Page 1604 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 28,47000 €
  • 535-10135-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price 24,62280 €
  • 535-10134-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 300-8255-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8255-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,67778 €
  • Digi-Reel® ? : 300-8255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.132 - Immediate
  • Unit Price: Digi-Reel®

08:23:12 2.22.2019