Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14 €
10 1,08600 10,86 €
50 1,06160 53,08 €
100 0,90980 90,98 €
500 0,88456 442,28 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10809-1-ND
Copy   535-10809-1-ND
Quantity Available 1.325
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFL1-12.000MHZ-L-T

Copy   ASFL1-12.000MHZ-L-T
Description XTAL OSC XO 12.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 12.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASFL1.stp
HTML Datasheet ASFL1 Series Datasheet
3D Drawings ASFL1-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10809-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10809-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,67778 €
  • Digi-Reel® ? : 535-10809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.325 - Immediate
  • Unit Price: Digi-Reel®

22:02:03 2.21.2019