Add To Favorites
ASEMPLV-BLANK-LR-T XO (Standard) LVDS 2.3MHz ~ 460MHz Programmable Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,13000 9,13 €
10 8,56100 85,61 €
50 8,27600 413,80 €
100 7,99060 799,06 €
500 7,70524 3.852,62 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9451-1-ND
Copy   535-9451-1-ND
Quantity Available 1.269
Can ship immediately

Factory Stock ?: 198
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEMPLV-BLANK-LR-T

Copy   ASEMPLV-BLANK-LR-T
Description MEMS OSC PRG BLANK 2.3MHZ-460MHZ
Copy   MEMS OSC PRG BLANK 2.3MHZ-460MHZ
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

XO (Standard) LVDS 2.3MHz ~ 460MHz Programmable Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead

Copy   XO (Standard) LVDS 2.3MHz ~ 460MHz Programmable Oscillator 2.25 V ~ 3.6 V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASEMP Series
AS Series MEMS Differential Output Flyer
ASEMP Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASEMP.stp
HTML Datasheet ASEMP Series
3D Drawings ASEMP.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASEMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 2,3MHz ~ 460MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-9451-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9451-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 6,59137 €
  • Digi-Reel® ? : 535-9451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.269 - Immediate
    198 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:14:09 1.16.2019