Add To Favorites
ASEM-BLANK-LC XO (Standard) LVCMOS 1MHz ~ 150MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,57000 3,57 €
10 3,39000 33,90 €
50 3,21180 160,59 €
100 2,94410 294,41 €
500 2,81026 1.405,13 €
1.000 2,40879 2.408,79 €
2.500 2,23036 5.575,89 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10060-ND
Copy   535-10060-ND
Quantity Available 785
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEM-BLANK-LC

Copy   ASEM-BLANK-LC
Description MEMS OSC PROG BLANK 1MHZ-150MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-150MHZ
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 150MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead

Copy   XO (Standard) LVCMOS 1MHz ~ 150MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Documents & Media
Datasheets ASEM Series Datasheet
ASEM Series Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASEM.stp
HTML Datasheet ASEM Series Datasheet
3D Drawings ASEM-3D.pdf
Catalog Page 1614 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASEM
Packaging ? Strip
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Standby
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±25ppm, ±50ppm, ±100ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1.000
Other Names 535-10060
535-10060-5
535-10060-5-ND
ASEM1- MEMS BLANK
ASEMBLANKLC

08:26:17 2.22.2019