Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40 €
10 1,33600 13,36 €
50 1,30480 65,24 €
100 1,11840 111,84 €
500 1,08734 543,67 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9554-1-ND
Copy   535-9554-1-ND
Quantity Available 2.560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASE3-50.000MHZ-KT

Copy   ASE3-50.000MHZ-KT
Description XTAL OSC XO 50.0000MHZ CMOS SMD
Copy   XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASE3 Series Datasheet
ASE3 Series Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASE3.stp
3D Drawings ASE3.pdf
Catalog Page 1603 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASE3
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3225-04-06 - Abracon LLC | 535-10124-ND DigiKey Electronics
  • AXS-3225-04-06
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 28,54000 €
  • 535-10124-ND
  • AXS-3225-04-08 - Abracon LLC | 535-10126-ND DigiKey Electronics
  • AXS-3225-04-08
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 24,67960 €
  • 535-10126-ND
You May Also Be Interested In
  • 0545501071 - Molex, LLC | WM6790CT-ND DigiKey Electronics
  • 0545501071
  • Molex, LLC
  • CONN FFC TOP 10POS 0.50MM R/A
  • Unit Price 1,44000 €
  • WM6790CT-ND
  • 0513382474 - Molex, LLC | WM8960CT-ND DigiKey Electronics
  • 0513382474
  • Molex, LLC
  • CONN RCPT BTB 24POS DL VERT SMD
  • Unit Price 2,46000 €
  • WM8960CT-ND
  • VAOL-S19337R6GHBH - Visual Communications Company - VCC | VAOL-S19337R6GHBHCT-ND DigiKey Electronics
  • VAOL-S19337R6GHBH
  • Visual Communications Company - VCC
  • LED RGB CLEAR SMD
  • Unit Price 1,37000 €
  • VAOL-S19337R6GHBHCT-ND
Additional Resources
Standard Package ? 1
Other Names 535-9554-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9554-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,83315 €
  • Digi-Reel® ? : 535-9554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.560 - Immediate
  • Unit Price: Digi-Reel®

19:04:05 1.21.2019