Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37 €
10 1,31600 13,16 €
50 1,28480 64,24 €
100 1,10120 110,12 €
500 1,07060 535,30 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9972-1-ND
Copy   535-9972-1-ND
Quantity Available 1.221
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASE2-30.000MHZ-ET

Copy   ASE2-30.000MHZ-ET
Description XTAL OSC XO 30.0000MHZ CMOS SMD
Copy   XTAL OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead

Copy   30MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASE2 Series Datasheet
ASE2 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASE2.stp
3D Drawings ASE2.pdf
Catalog Page 1603 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASE2
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3225-04-10 - Abracon LLC | 535-10127-ND DigiKey Electronics
  • AXS-3225-04-10
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 28,54000 €
  • 535-10127-ND
  • AXS-3225-04-07 - Abracon LLC | 535-10125-ND DigiKey Electronics
  • AXS-3225-04-07
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 24,67960 €
  • 535-10125-ND
Additional Resources
Standard Package ? 1
Other Names 535-9972-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9972-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,82034 €
  • Digi-Reel® ? : 535-9972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.221 - Immediate
  • Unit Price: Digi-Reel®

13:12:10 1.17.2019