Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37 €
10 1,31300 13,13 €
50 1,28180 64,09 €
100 1,09870 109,87 €
500 1,06814 534,07 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9981-1-ND
Copy   535-9981-1-ND
Quantity Available 1.012
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASE-12.500MHZ-ET

Copy   ASE-12.500MHZ-ET
Description XTAL OSC XO 12.5000MHZ CMOS SMD
Copy   XTAL OSC XO 12.5000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12.5MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12.5MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASE Series Datasheet
ASE Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASE.stp
3D Drawings ASE.pdf
Catalog Page 1603 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASE
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12,5MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3225-04-10 - Abracon LLC | 535-10127-ND DigiKey Electronics
  • AXS-3225-04-10
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 28,47000 €
  • 535-10127-ND
  • AXS-3225-04-07 - Abracon LLC | 535-10125-ND DigiKey Electronics
  • AXS-3225-04-07
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price 24,62280 €
  • 535-10125-ND
Additional Resources
Standard Package ? 1
Other Names 535-9981-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9981-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,81845 €
  • Digi-Reel® ? : 535-9981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.012 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:10:54 2.15.2019