Add To Favorites
ASCO2-10.000MHZ-EK-T3 10MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62 €
10 1,54200 15,42 €
50 1,50560 75,28 €
100 1,29050 129,05 €
500 1,25462 627,31 €
1.000 1,05747 1.057,47 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13179-1-ND
Copy   535-13179-1-ND
Quantity Available 2.920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASCO2-10.000MHZ-EK-T3

Copy   ASCO2-10.000MHZ-EK-T3
Description XTAL OSC XO 10.0000MHZ CMOS SMD
Copy   XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   10MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASCO Series Datasheet
ASCO Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASCO.stp
HTML Datasheet ASCO Series Datasheet
3D Drawings ASCO-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASCO
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ECS-2018-480-BN - ECS Inc. | XC1415CT-ND DigiKey Electronics
  • ECS-2018-480-BN
  • ECS Inc.
  • XTAL OSC XO 48.0000MHZ HCMOS SMD
  • Unit Price 3,79000 €
  • XC1415CT-ND
Additional Resources
Standard Package ? 1
Other Names 535-13179-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13179-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,91245 €
  • Digi-Reel® ? : 535-13179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.920 - Immediate
  • Unit Price: Digi-Reel®

20:12:08 1.18.2019