Add To Favorites
ASA-8.000MHZ-L-T 8MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26 €
10 2,20800 22,08 €
50 2,10300 105,15 €
100 1,84010 184,01 €
500 1,78754 893,77 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11721-1-ND
Copy   535-11721-1-ND
Quantity Available 919
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASA-8.000MHZ-L-T

Copy   ASA-8.000MHZ-L-T
Description XTAL OSC XO 8.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 8.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   8MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASA Series
ASA Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASA.stp
3D Drawings ASA.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACS724LLCTR-30AB-T - Allegro MicroSystems, LLC | 620-1722-1-ND DigiKey Electronics
  • ACS724LLCTR-30AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 30A AC/DC
  • Unit Price 5,01000 €
  • 620-1722-1-ND
  • TLV170IDBVR - Texas Instruments | 296-47356-1-ND DigiKey Electronics
  • TLV170IDBVR
  • Texas Instruments
  • IC OP AMP GP RR 1.2MHZ SOT23-5
  • Unit Price 0,81000 €
  • 296-47356-1-ND
  • LM75BD,118 - NXP USA Inc. | 568-4688-1-ND DigiKey Electronics
  • LM75BD,118
  • NXP USA Inc.
  • SENSOR DIGITAL -55C-125C 8SO
  • Unit Price 0,66000 €
  • 568-4688-1-ND
  • UCC27211DPRT - Texas Instruments | 296-30143-1-ND DigiKey Electronics
  • UCC27211DPRT
  • Texas Instruments
  • IC DVR HIGH/LOW SIDE 4A 10WSON
  • Unit Price 3,60000 €
  • 296-30143-1-ND
  • STM32F303CCT6 - STMicroelectronics | 497-13318-ND DigiKey Electronics
  • STM32F303CCT6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 48LQFP
  • Unit Price 5,16000 €
  • 497-13318-ND
Additional Resources
Standard Package ? 1
Other Names 535-11721-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11721-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,38606 €
  • Digi-Reel® ? : 535-11721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 919 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ASA-8.000MHZ-L-T3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,23181 €

23:00:17 1.16.2019