Add To Favorites
ASA-60.000MHZ-L-T 60MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26 €
10 2,20800 22,08 €
50 2,10300 105,15 €
100 1,84010 184,01 €
500 1,78754 893,77 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11719-1-ND
Copy   535-11719-1-ND
Quantity Available 5.975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASA-60.000MHZ-L-T

Copy   ASA-60.000MHZ-L-T
Description XTAL OSC XO 60.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 60.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

60MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   60MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASA Series
ASA Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASA.stp
3D Drawings ASA.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 60MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11719-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11719-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,38606 €
  • Digi-Reel® ? : 535-11719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.975 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ASA-60.000MHZ-L-T3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,23181 €

18:36:51 1.21.2019