Add To Favorites
ASA-22.000MHZ-L-T 22MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26 €
10 2,20800 22,08 €
50 2,10300 105,15 €
100 1,84010 184,01 €
500 1,78754 893,77 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11703-1-ND
Copy   535-11703-1-ND
Quantity Available 2.023
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASA-22.000MHZ-L-T

Copy   ASA-22.000MHZ-L-T
Description XTAL OSC XO 22.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 22.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   22MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASA Series
ASA Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASA.stp
3D Drawings ASA.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 22MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 744231371 - Wurth Electronics Inc. | 732-1468-1-ND DigiKey Electronics
  • 744231371
  • Wurth Electronics Inc.
  • CMC 280MA 2LN 370 OHM SMD
  • Unit Price 0,98000 €
  • 732-1468-1-ND
  • PGB1010402KR - Littelfuse Inc. | F2862CT-ND DigiKey Electronics
  • PGB1010402KR
  • Littelfuse Inc.
  • TVS DIODE 12V 250V 0402
  • Unit Price 0,65000 €
  • F2862CT-ND
  • AXT524124 - Panasonic Electric Works | 255-2411-1-ND DigiKey Electronics
  • AXT524124
  • Panasonic Electric Works
  • CONN SOCKET F4S .4MM 24POS SMD
  • Unit Price 1,27000 €
  • 255-2411-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-11703-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11703-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,38606 €
  • Digi-Reel® ? : 535-11703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.023 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ASA-22.000MHZ-L-T3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,23181 €

22:38:00 1.16.2019