Add To Favorites
ASA-12.000MHZ-L-T 12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25 €
10 2,20300 22,03 €
50 2,09820 104,91 €
100 1,83590 183,59 €
500 1,78342 891,71 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11698-1-ND
Copy   535-11698-1-ND
Quantity Available 4.895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASA-12.000MHZ-L-T

Copy   ASA-12.000MHZ-L-T
Description XTAL OSC XO 12.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASA Series
ASA Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASA.stp
3D Drawings ASA.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11698-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11698-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,38287 €
  • Digi-Reel® ? : 535-11698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.895 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ASA-12.000MHZ-L-T3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,22897 €

09:10:11 2.22.2019