EUR | USD
Favorite

ABS07W-32.768KHZ-K-2-T 32.768kHz ±20ppm Crystal 3pF 70 kOhms 2-SMD, No Lead
Price & Procurement
4.415 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90 €
10 0,79900 7,99 €
50 0,74700 37,35 €
100 0,66020 66,02 €
500 0,62542 312,71 €
1.000 0,52118 521,18 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,90000 €

Excludes VAT

1,04400 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 535-14107-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,45800 €
  • Digi-Reel®  : 535-14107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.415 - Immediate
  • Unit Price: Digi-Reel®

ABS07W-32.768KHZ-K-2-T

Datasheet
Digi-Key Part Number 535-14107-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07W-32.768KHZ-K-2-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 3pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07W
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5988150107F

LED YELLOW CLEAR 0805 SMD

Dialight

0,36000 € Details
Additional Resources
Standard Package 1
Other Names 535-14107-1