EUR | USD
Favorite

ABS07W-32.768KHZ-D-2-T 32.768kHz ±20ppm Crystal 3pF 55 kOhms 2-SMD, No Lead
Price & Procurement
5.130 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93 €
10 0,82000 8,20 €
50 0,76680 38,34 €
100 0,67760 67,76 €
500 0,64198 320,99 €
1.000 0,53498 534,98 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14105-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,47707 €
  • Digi-Reel®  : 535-14105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.130 - Immediate
  • Unit Price: Digi-Reel®

ABS07W-32.768KHZ-D-2-T

Datasheet
Digi-Key Part Number 535-14105-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07W-32.768KHZ-D-2-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 3pF 55 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07W
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 55 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BT832

RX TXRX MODULE BT TRC ANT SMD

Fanstel Corp.

8,36000 € Details

120TR

BATTERY CONTACT SOLID MULTI SMD

Keystone Electronics

0,34000 € Details

112TR

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

0,33000 € Details

TP0610T-G

MOSFET P-CH 60V 0.12A SOT23-3

Microchip Technology

0,64000 € Details

ECS-160-8-36CKM-TR

CRYSTAL 16.0000MHZ 8PF SMD

ECS Inc.

1,03000 € Details

WP934SA/LILYLGD

GREEN RIGHT ANGLE LED INDICATOR

Kingbright

1,48000 € Details
Additional Resources
Standard Package 1
Other Names 535-14105-1