EUR | USD
Favorite

ABS07-32.768KHZ-6-4-T 32.768kHz ±30ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Price & Procurement
1.945 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,33500 3,35 €
50 0,30120 15,06 €
100 0,26770 26,77 €
500 0,25436 127,18 €
1.000 0,21419 214,19 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-15021-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18524 €
  • Digi-Reel®  : 535-15021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.945 - Immediate
  • Unit Price: Digi-Reel®

ABS07-32.768KHZ-6-4-T

Datasheet
Digi-Key Part Number 535-15021-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07-32.768KHZ-6-4-T
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

32.768kHz ±30ppm Crystal 6pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS07 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XRCGB32M000F0L00R0

2.0X1.6X0.65MM 32MHZ CRYSTAL

Murata Electronics

0,32000 € Details

CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QC

CRYSTAL 32.768KHZ 6.0PF SMD

Micro Crystal AG

0,38000 € Details

009155004852006

CONN SPRING BATTERY 4POS R/A SMD

AVX Corporation

1,32000 € Details
Additional Resources
Standard Package 1
Other Names 535-15021-1