EUR | USD
Favorite

ABS06W-32.768KHZ-K-2-T 32.768kHz ±20ppm Crystal 3pF 100 kOhms 2-SMD, No Lead
Price & Procurement
1.862 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20 €
10 1,14500 11,45 €
50 1,11820 55,91 €
100 0,95840 95,84 €
500 0,93184 465,92 €
1.000 0,78540 785,40 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14101-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,68770 €
  • Digi-Reel®  : 535-14101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.862 - Immediate
  • Unit Price: Digi-Reel®

ABS06W-32.768KHZ-K-2-T

Datasheet
Digi-Key Part Number 535-14101-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS06W-32.768KHZ-K-2-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 3pF 100 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS06W
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 100 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14101-1