EUR | USD
Favorite

ABS06W-32.768KHZ-D-2-T 32.768kHz ±20ppm Crystal 3pF 75 kOhms 2-SMD, No Lead
Price & Procurement
13.857 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12 €
10 1,06600 10,66 €
50 1,04120 52,06 €
100 0,89250 89,25 €
500 0,86778 433,89 €
1.000 0,73142 731,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,12000 €

Excludes VAT

1,29920 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 535-14099-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,63112 €
  • Digi-Reel®  : 535-14099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.857 - Immediate
  • Unit Price: Digi-Reel®

ABS06W-32.768KHZ-D-2-T

Datasheet
Digi-Key Part Number 535-14099-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS06W-32.768KHZ-D-2-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 3pF 75 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS06W
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 75 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-320-8-47-JTN-TR

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

1,65000 € Details

A-DF 09 A/KG-T4S

CONN D-SUB RCPT 9POS R/A SOLDER

Assmann WSW Components

0,69000 € Details

HLMP-3390

LED RED CLEAR T-1 3/4 T/H

Broadcom Limited

0,15125 € Details

LTC-2621JD

DISPLAY 7SEG 0.28" TRP RED 16DIP

Lite-On Inc.

1,30735 € Details

1301.9318

SWITCH TACTILE SPST-NO 0.05A 12V

Schurter Inc.

0,21000 € Details

STM32L031K6T6TR

IC MCU 32BIT 32KB FLASH 32LQFP

STMicroelectronics

2,54000 € Details
Additional Resources
Standard Package 1
Other Names 535-14099-1