EUR | USD
Add To Favorites
ABM8W-48.0000MHZ-7-D1X-T3 48MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54400 5,44 €
50 0,50900 25,45 €
100 0,44990 44,99 €
500 0,42620 213,10 €
1.000 0,35517 355,17 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-14092-6-ND
Copy   535-14092-6-ND
Quantity Available 1.861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8W-48.0000MHZ-7-D1X-T3

Copy   ABM8W-48.0000MHZ-7-D1X-T3
Description CRYSTAL 48.0000MHZ 7PF SMD
Copy   CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

48MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead

Copy   48MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14092-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14092-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32288 €
  • Cut Tape (CT) ? : 535-14092-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.861 - Immediate
  • Unit Price: 0,62000 €

06:48:47 9.18.2019