EUR | USD
Favorite

ABM8W-32.0000MHZ-7-B1U-T3 32MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2.810 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55100 5,51 €
50 0,51540 25,77 €
100 0,45560 45,56 €
500 0,43158 215,79 €
1.000 0,35965 359,65 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ABM8W-32.0000MHZ-7-B1U-T3

Datasheet
Digi-Key Part Number 535-ABM8W-32.0000MHZ-7-B1U-T3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-32.0000MHZ-7-B1U-T3
Copy  
Description CRYSTAL 32.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14082-1
535-14082-1-ND
535-ABM8W-32.0000MHZ-7-B1U-T3CT