EUR | USD
Favorite

ABM8W-27.0000MHZ-6-D1X-T3 27MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2.843 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,51500 5,15 €
50 0,48200 24,10 €
100 0,42590 42,59 €
500 0,40350 201,75 €
1.000 0,33624 336,24 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,59000 €

Excludes VAT

0,68440 €

Includes VAT

Alternate Package

ABM8W-27.0000MHZ-6-D1X-T3

Datasheet
Digi-Key Part Number 535-ABM8W-27.0000MHZ-6-D1X-T3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-27.0000MHZ-6-D1X-T3
Copy  
Description CRYSTAL 27.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14065-1
535-14065-1-ND
535-ABM8W-27.0000MHZ-6-D1X-T3CT