EUR | USD
Favorite

ABM8W-25.0000MHZ-4-B1U-T3 25MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2.414 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54300 5,43 €
50 0,50780 25,39 €
100 0,44880 44,88 €
500 0,42518 212,59 €
1.000 0,35431 354,31 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14052-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32210 €
  • Digi-Reel®  : 535-14052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.414 - Immediate
  • Unit Price: Digi-Reel®

ABM8W-25.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-14052-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-25.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 25.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14052-1