EUR | USD
Favorite

ABM8W-24.0000MHZ-4-D1X-T3 24MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Price & Procurement
8.761 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,56900 5,69 €
50 0,53180 26,59 €
100 0,47000 47,00 €
500 0,44524 222,62 €
1.000 0,37104 371,04 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14045-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,33731 €
  • Digi-Reel®  : 535-14045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.761 - Immediate
  • Unit Price: Digi-Reel®

ABM8W-24.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-14045-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-24.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 24.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14045-1