Add To Favorites
ABM8W-20.0000MHZ-7-D1X-T3 20MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54200 5,42 €
50 0,50640 25,32 €
100 0,44750 44,75 €
500 0,42392 211,96 €
1.000 0,35327 353,27 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14041-1-ND
Copy   535-14041-1-ND
Quantity Available 2.990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8W-20.0000MHZ-7-D1X-T3

Copy   ABM8W-20.0000MHZ-7-D1X-T3
Description CRYSTAL 20.0000MHZ 7PF SMD
Copy   CRYSTAL 20.0000MHZ 7PF SMD
Detailed Description

20MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead

Copy   20MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14041-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14041-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,32116 €

06:20:53 8.25.2019