EUR | USD
Favorite

ABM8W-18.4320MHZ-4-B1U-T3 18.432MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead
Price & Procurement
2.192 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,50000 5,00 €
50 0,46780 23,39 €
100 0,41350 41,35 €
500 0,39172 195,86 €
1.000 0,32644 326,44 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,57000 €

Excludes VAT

0,66120 €

Includes VAT

Alternate Package

ABM8W-18.4320MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-ABM8W-18.4320MHZ-4-B1U-T3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-18.4320MHZ-4-B1U-T3
Copy  
Description CRYSTAL 18.4320MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18.432MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 18,432MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14033-1
535-14033-1-ND
535-ABM8W-18.4320MHZ-4-B1U-T3CT