EUR | USD
Favorite

ABM8W-16.3840MHZ-4-B1U-T3 16.384MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead
Price & Procurement
2.064 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,52400 5,24 €
50 0,49000 24,50 €
100 0,43310 43,31 €
500 0,41032 205,16 €
1.000 0,34193 341,93 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14032-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31085 €
  • Digi-Reel®  : 535-14032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.064 - Immediate
  • Unit Price: Digi-Reel®

ABM8W-16.3840MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-14032-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-16.3840MHZ-4-B1U-T3
Copy  
Description CRYSTAL 16.3840MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16.384MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16,384MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MBR120ESFT3G

DIODE SCHOTTKY 20V 1A SOD123L

ON Semiconductor

0,24000 € Details

ERZ-V20D431

VARISTOR 430V 10KA DISC 20MM

Panasonic Electronic Components

1,66000 € Details

SMCJ1.5KE16CA-TP

TVS DIODE 13.6V 22.5V DO214AB

Micro Commercial Co

0,40000 € Details

77313-818-18LF

CONN HEADER VERT 18POS 2.54MM

Amphenol ICC (FCI)

0,83000 € Details

7M-16.384MEEQ-T

CRYSTAL 16.3840MHZ 10PF SMD

TXC CORPORATION

1,15000 € Details
Additional Resources
Standard Package 1
Other Names 535-14032-1