Add To Favorites
ABM8W-16.0000MHZ-4-B1U-T3 16MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,52500 5,25 €
50 0,49160 24,58 €
100 0,43450 43,45 €
500 0,41156 205,78 €
1.000 0,34297 342,97 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14020-1-ND
Copy   535-14020-1-ND
Quantity Available 2.782
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8W-16.0000MHZ-4-B1U-T3

Copy   ABM8W-16.0000MHZ-4-B1U-T3
Description CRYSTAL 16.0000MHZ 4PF SMD
Copy   CRYSTAL 16.0000MHZ 4PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead

Copy   16MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14020-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14020-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31179 €
  • Digi-Reel® ? : 535-14020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.782 - Immediate
  • Unit Price: Digi-Reel®

07:15:00 8.25.2019