EUR | USD

Price & Procurement
2.859 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,47000 €4,70
50 0,42320 €21,16
100 0,37610 €37,61
500 0,35730 €178,65
1.000 0,30088 €300,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,66640

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14025-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,28208 €
  • Cut Tape (CT)  : 535-14025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.859 - Immediate
  • Unit Price: 0,56000 €

ABM8W-16.0000MHZ-6-K1Z-T3

Datasheet
Digi-Key Part Number 535-14025-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM8W-16.0000MHZ-6-K1Z-T3
Copy  
Description CRYSTAL 16.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14025-6