EUR | USD
Favorite

ABM8W-12.0000MHZ-4-K1Z-T3 12MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2.816 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75 €
10 0,66100 6,61 €
50 0,61800 30,90 €
100 0,54620 54,62 €
500 0,51746 258,73 €
1.000 0,43122 431,22 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14001-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,37895 €
  • Digi-Reel®  : 535-14001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.816 - Immediate
  • Unit Price: Digi-Reel®

ABM8W-12.0000MHZ-4-K1Z-T3

Datasheet
Digi-Key Part Number 535-14001-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-12.0000MHZ-4-K1Z-T3
Copy  
Description CRYSTAL 12.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

0436500409

CONN HEADER SMD R/A 4POS 3MM

Molex

2,40000 € Details

APT1608EC

LED RED CLEAR CHIP SMD

Kingbright

0,32000 € Details

SI2308BDS-T1-GE3

MOSFET N-CH 60V 2.3A SOT23-3

Vishay Siliconix

0,43000 € Details

20021121-00050T4LF

CONN HEADER SMD 50POS 1.27MM

Amphenol ICC (FCI)

2,82000 € Details

STP16CPC26TTR

IC LED DRVR LIN DIM 90MA 24TSSOP

STMicroelectronics

0,68000 € Details

171050601

DC DC CONVERTER 0.8-6V

Würth Elektronik

17,91000 € Details
Additional Resources
Standard Package 1
Other Names 535-14001-1